345-110-540-258

Heilind Number:EDA345-110-540-258
Manufacturer:EDAC
Manufacturer Number:345-110-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-540-258

Detailed Description

Enhance connectivity within your electronic devices with our 110-position Board-To-Board PCB Connector. Designed for optimal performance, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission, while its double-row configuration maximizes connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component that guarantees seamless data transfer and power supply.