345-110-540-288

Heilind Number:EDA345-110-540-288
Manufacturer:EDAC
Manufacturer Number:345-110-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-540-288

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 110 positions, this connector offers high-performance contact reliability, thanks to its copper alloy construction. The .1-inch pitch and .2-inch row spacing provide efficient PCB integration, while the straight mount orientation ensures seamless assembly. Operating in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your electronic projects with this essential component.