345-110-540-503

Heilind Number:EDA345-110-540-503
Manufacturer:EDAC
Manufacturer Number:345-110-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-540-503

Detailed Description

Upgrade your PCB connections with our high-quality 110-position card edge connector. Designed for seamless board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for your electronic components. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether you're a DIY enthusiast or a professional, this straight-mount connector is a must-have for your electronic projects.