345-110-540-588

Heilind Number:EDA345-110-540-588
Manufacturer:EDAC
Manufacturer Number:345-110-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-540-588

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector. Designed for optimal performance, this connector features 110 positions spread across two rows, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, and it operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.