345-110-540-802

Heilind Number:EDA345-110-540-802
Manufacturer:EDAC
Manufacturer Number:345-110-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-540-802

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. This essential component features a total of 110 positions spread across two rows, offering ample space for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. The connector's contact material, Copper Alloy, guarantees optimal conductivity, while its .1-inch pitch and .2-inch row spacing facilitate precise and secure connections. Suitable for straight mounting orientation, it streamlines assembly processes for enhanced productivity. Perfect for professionals in the electronics industry, this green connector is a must-have for achieving seamless PCB integration and reliable performance in any project.