345-110-540-803

Heilind Number:EDA345-110-540-803
Manufacturer:EDAC
Manufacturer Number:345-110-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and longevity. With two rows and a total of 110 positions, this connector offers ample space for seamless board-to-board integration. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Its straight mount orientation and a pitch of .1 inch make installation a breeze, while operating flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.