345-110-540-804

Heilind Number:EDA345-110-540-804
Manufacturer:EDAC
Manufacturer Number:345-110-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-540-804

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 110 positions, ensuring reliable contact for your circuit boards. The UL 94V-0 Thermoplastic Polyester housing provides durability and protection, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation allows for easy installation, making it an essential component for any PCB assembly. Elevate your connectivity solutions with this green-colored connector, a must-have in your electronic toolkit.