345-110-540-808

Heilind Number:EDA345-110-540-808
Manufacturer:EDAC
Manufacturer Number:345-110-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-540-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 110 positions in a dual-row layout, it ensures seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for densely packed PCB designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your system with this essential connector for optimal performance.