345-110-541-201

Heilind Number:EDA345-110-541-201
Manufacturer:EDAC
Manufacturer Number:345-110-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact form factor and a straight mount orientation, it provides easy installation and efficient space utilization on your PCB. The copper alloy contact material guarantees optimal conductivity, while the dual-row configuration with a total of 110 positions allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme environments. Elevate your electronic designs with this essential component for seamless board-to-board connections.