345-110-541-202

Heilind Number:EDA345-110-541-202
Manufacturer:EDAC
Manufacturer Number:345-110-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-541-202

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Connector. Designed for seamless integration, this two-row connector features 110 positions with a pitch of .1 inches, ensuring reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity with this essential component.