345-110-541-208

Heilind Number:EDA345-110-541-208
Manufacturer:EDAC
Manufacturer Number:345-110-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-541-208

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector, boasting 110 positions for seamless integration. Crafted with precision, the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation. Each contact is meticulously engineered with Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your electronic assemblies with this reliable and efficient connector.