345-110-541-212

Heilind Number:EDA345-110-541-212
Manufacturer:EDAC
Manufacturer Number:345-110-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-541-212

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in a vibrant Green hue. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows and a total of 110 positions, it offers ample connectivity options for your PCB assembly. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it remains dependable even in extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity setup today and experience the difference for yourself.