345-110-541-288

Heilind Number:EDA345-110-541-288
Manufacturer:EDAC
Manufacturer Number:345-110-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-541-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 110 positions for optimal signal transmission. The durable UL 94V-0 thermoplastic polyester housing ensures reliability in any application, while the copper alloy contact material guarantees efficient power delivery. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Trust in its straight mount orientation for easy installation and a secure fit, making it an essential component for your electronic projects.