345-110-541-504

Heilind Number:EDA345-110-541-504
Manufacturer:EDAC
Manufacturer Number:345-110-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-541-504

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a compact pitch of .1 inches, they offer precise and efficient connectivity. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With 110 positions available, these connectors accommodate multiple connections with ease. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. Upgrade your PCB setup with these essential connectors for seamless data transmission and power delivery.