345-110-541-558

Heilind Number:EDA345-110-541-558
Manufacturer:EDAC
Manufacturer Number:345-110-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-541-558

Detailed Description

Enhance your electronic connections with our cutting-edge board-to-board PCB connector. Featuring a robust UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector ensures high performance and durability. With two rows and 110 positions, it offers ample connectivity for your devices. The .1 inch pitch and .2 inch row spacing allow for seamless integration into your PCB layout. Designed for straight mount orientation, it is easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions today with this essential component.