345-110-541-802

Heilind Number:EDA345-110-541-802
Manufacturer:EDAC
Manufacturer Number:345-110-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-541-802

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 2-row configuration with 110 positions offers ample connectivity options. With a precise pitch of .1 inches and row spacing of .2 inches, you can achieve optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our quality engineering to elevate the performance of your PCB designs.