345-110-541-808

Heilind Number:EDA345-110-541-808
Manufacturer:EDAC
Manufacturer Number:345-110-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, ensuring both durability and aesthetic appeal. With two rows of 110 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile and essential component for any electronics project. Upgrade your connections today with this top-of-the-line connector.