345-110-541-812

Heilind Number:EDA345-110-541-812
Manufacturer:EDAC
Manufacturer Number:345-110-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a wide range of environments. With two rows of copper alloy contacts and a contact pitch of .1 inches, it offers optimal signal transmission efficiency. The 110 positions and straight mount orientation provide ample connectivity options for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this essential component.