345-110-541-858

Heilind Number:EDA345-110-541-858
Manufacturer:EDAC
Manufacturer Number:345-110-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-541-858

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a vibrant green color for easy identification. Designed for seamless integration, its 110 positions and dual rows ensure efficient data transfer in electronic setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in various applications. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for demanding environments. Upgrade your connectivity solutions with this essential component.