345-110-542-212

Heilind Number:EDA345-110-542-212
Manufacturer:EDAC
Manufacturer Number:345-110-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-542-212

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Board-To-Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures durability and safety in all operations. The copper alloy contact material guarantees reliable signal transmission, while the 2-row design with a pitch of .1 inch and row spacing of .2 inch offers efficient connectivity for up to 110 positions. With a straight mount orientation, it seamlessly integrates into your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of industrial and commercial applications. Trust in its exceptional quality and precision engineering for seamless connectivity solutions.