345-110-542-512

Heilind Number:EDA345-110-542-512
Manufacturer:EDAC
Manufacturer Number:345-110-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-542-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 110 positions for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating environments. Crafted with Copper Alloy contacts, it offers excellent conductivity. Its straight mount orientation and green color make it easy to identify and install. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Trust in this connector for secure and stable connections in your electronic designs.