345-110-542-802

Heilind Number:EDA345-110-542-802
Manufacturer:EDAC
Manufacturer Number:345-110-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-542-802

Detailed Description

Enhance connectivity in your electronic devices with this green Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environmental conditions. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inches between rows, it offers a total of 110 positions for seamless signal transmission. Designed for straight mounting orientation, it is easy to integrate into your PCB assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Ideal for a wide range of applications, it is a must-have component for your electronic projects.