345-110-544-212

Heilind Number:EDA345-110-544-212
Manufacturer:EDAC
Manufacturer Number:345-110-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-544-212

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a robust housing constructed from UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector guarantees both durability and visual appeal. With a dual-row design, it offers 110 positions for seamless connectivity. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. The 0.1-inch pitch and 0.2-inch row spacing provide optimal compatibility with standard PCB layouts. This connector is engineered for efficiency, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Elevate your PCB connectivity with this essential component.