345-110-544-502

Heilind Number:EDA345-110-544-502
Manufacturer:EDAC
Manufacturer Number:345-110-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-544-502

Detailed Description

Enhance your circuit board connections with our green Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, it provides seamless connectivity for up to 110 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Upgrade your electronic setups with this essential component.