345-110-544-512

Heilind Number:EDA345-110-544-512
Manufacturer:EDAC
Manufacturer Number:345-110-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-544-512

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for reliable power transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and performance. With 110 positions and a pitch of 0.1 inches, it offers seamless integration on your board. Crafted with precision, the copper alloy contacts guarantee efficient signal transfer. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the automotive, industrial, and telecommunications sectors. Elevate your PCB assembly with this high-quality Card Edge Connector.