345-110-555-201

Heilind Number:EDA345-110-555-201
Manufacturer:EDAC
Manufacturer Number:345-110-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-555-201

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The two rows of copper alloy contacts, spanning a total of 110 positions, ensure reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and efficient solution for your circuit board needs. Whether for industrial or commercial applications, trust in its straight mount orientation to deliver consistent performance. Upgrade your connectivity with this essential component.