345-110-555-212

Heilind Number:EDA345-110-555-212
Manufacturer:EDAC
Manufacturer Number:345-110-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-555-212

Detailed Description

Elevate your electronic assembly with this high-performance Board To Board PCB Connector, designed for seamless connectivity in demanding environments. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliability and safety. The two-row configuration allows for efficient organization of 110 positions, with a pitch of .1 inch for precise alignment. Crafted from durable Copper Alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your PCBs with this essential component.