345-110-555-258

Heilind Number:EDA345-110-555-258
Manufacturer:EDAC
Manufacturer Number:345-110-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-555-258

Detailed Description

Enhance connectivity in your electronics with this 110-position Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a straight mount orientation and a compact .1-inch pitch, this connector is ideal for applications requiring efficient signal transmission. Its dual-row design with a .2-inch row spacing ensures secure and stable connections. Operating reliably in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your PCB assembly with this versatile and dependable connector.