345-110-555-288

Heilind Number:EDA345-110-555-288
Manufacturer:EDAC
Manufacturer Number:345-110-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-555-288

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this straight-mount connector features 110 positions across two rows, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in demanding environments. With a contact material of Copper Alloy, you can trust in its secure and stable connection. The .1-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.