345-110-555-502

Heilind Number:EDA345-110-555-502
Manufacturer:EDAC
Manufacturer Number:345-110-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-555-502

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With two rows and a pitch of .1 inches, it offers 110 positions for seamless integration. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in various environments. Ideal for professional or DIY projects, this connector is a must-have for tech enthusiasts and industry professionals alike.