345-110-555-508

Heilind Number:EDA345-110-555-508
Manufacturer:EDAC
Manufacturer Number:345-110-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-555-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in Green. Designed for seamless integration, it features 110 positions with a dual-row layout, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation and an operating temperature range of -40 to 105°C make it suitable for various environments. Ideal for PCB assemblies, this connector is a must-have for electronic projects. Elevate your connectivity standards with this essential component.