345-110-555-802

Heilind Number:EDA345-110-555-802
Manufacturer:EDAC
Manufacturer Number:345-110-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-555-802

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, designed for seamless integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures reliable performance. With two rows of copper alloy contacts and a pitch of .1 inch, it offers a total of 110 positions for efficient connectivity. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic setups with this essential component.