345-110-555-808

Heilind Number:EDA345-110-555-808
Manufacturer:EDAC
Manufacturer Number:345-110-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-555-808

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 110 positions with a 0.1-inch pitch, ensuring reliable and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a straight mount orientation and dual rows, it provides easy and secure installation for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential connector.