345-110-555-858

Heilind Number:EDA345-110-555-858
Manufacturer:EDAC
Manufacturer Number:345-110-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-555-858

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows and 110 positions, it offers ample connectivity for your PCB needs. Crafted with precision, its copper alloy contacts guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your setup. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and resilient. Elevate your PCB assembly with this essential component.