345-110-556-207

Heilind Number:EDA345-110-556-207
Manufacturer:EDAC
Manufacturer Number:345-110-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-556-207

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board to Board PCB Connector. Designed for seamless integration, this connector features 110 positions and a .1-inch pitch, ensuring reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the Copper Alloy contacts offer excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, it optimizes space efficiency on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees performance in diverse environments. Upgrade your electronic assemblies with this high-quality connector, perfect for various applications.