345-110-556-212

Heilind Number:EDA345-110-556-212
Manufacturer:EDAC
Manufacturer Number:345-110-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-556-212

Detailed Description

Enhance connectivity in your electronic projects with our latest Board To Board PCB Connector. Featuring a vibrant Green color, this durable connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 110 positions, it offers ample space for seamless circuit integration. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this essential component to deliver optimal performance in your projects.