345-110-556-502

Heilind Number:EDA345-110-556-502
Manufacturer:EDAC
Manufacturer Number:345-110-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-556-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission in any setting. With two rows of 110 positions, it offers ample space for seamless circuit integration. The straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for professional and DIY projects alike, this connector is a must-have for any tech enthusiast.