345-110-556-508

Heilind Number:EDA345-110-556-508
Manufacturer:EDAC
Manufacturer Number:345-110-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a vibrant Green color, it offers reliable power delivery with an amperage of 3A. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and optimal signal transmission. With two rows and a total of 110 positions, this connector provides ample space for seamless board integration. Its .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Perfect for use in a wide range of electronic applications, this connector is a must-have for any PCB assembly project.