345-110-556-512

Heilind Number:EDA345-110-556-512
Manufacturer:EDAC
Manufacturer Number:345-110-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-556-512

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your PCB assembly. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers reliable performance but also adds a pop of color to your setup. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it ensures efficient signal transfer between boards. With 110 positions, this connector caters to a wide range of connectivity needs. Its straight mount orientation makes installation a breeze, while its durable construction can withstand temperatures ranging from -40 to 105°C, ensuring optimal performance even in harsh environments. Perfect for various applications in electronics, this connector is a must-have for any PCB assembly project. Elevate your connectivity with our high-quality Board To Board PCB Connector.