345-110-556-578

Heilind Number:EDA345-110-556-578
Manufacturer:EDAC
Manufacturer Number:345-110-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-556-578

Detailed Description

Enhance your electronic connections with our green Board To Board Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Featuring two rows and 110 positions, it offers ample connectivity for your PCBs. The contact material, copper alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating temperature range of -40 to 105°C ensures versatility. Choose this connector for seamless board-to-board connections in your electronic applications.