345-110-556-588

Heilind Number:EDA345-110-556-588
Manufacturer:EDAC
Manufacturer Number:345-110-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-556-588

Detailed Description

Enhance connectivity in your electronic projects with our versatile 110-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance and longevity. With a compact .1-inch pitch and 2-row configuration, it offers efficient signal transmission in tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications. The straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Trust in its quality and precision for seamless connectivity solutions.