345-110-556-804

Heilind Number:EDA345-110-556-804
Manufacturer:EDAC
Manufacturer Number:345-110-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-556-804

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 110 positions with a dual-row layout, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Each contact is made from robust Copper Alloy, providing excellent conductivity for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging operating conditions. Upgrade your PCB connectivity with this essential component.