345-110-556-812

Heilind Number:EDA345-110-556-812
Manufacturer:EDAC
Manufacturer Number:345-110-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-556-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester in a sleek green hue, this connector ensures secure and reliable connections. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for seamless integration. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation and two rows of 110 positions provide versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial and commercial applications. Upgrade your PCB assembly with this essential component for optimal performance.