345-110-558-203

Heilind Number:EDA345-110-558-203
Manufacturer:EDAC
Manufacturer Number:345-110-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-558-203

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material for reliable conductivity. With two rows of 110 positions and a compact pitch of .1 inches, it offers efficient signal transmission in tight spaces. The right-angle mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.