345-110-558-208

Heilind Number:EDA345-110-558-208
Manufacturer:EDAC
Manufacturer Number:345-110-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-558-208

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant green color, this connector is designed for optimal performance with an amperage of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the copper alloy contact material guarantees efficient signal transmission. With two rows and a total of 110 positions, it offers ample connectivity options for your PCBs. The right-angle mount orientation allows for easy installation, making it suitable for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore its capabilities and streamline your electronic projects.