345-110-558-258

Heilind Number:EDA345-110-558-258
Manufacturer:EDAC
Manufacturer Number:345-110-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-558-258

Detailed Description

Enhance connectivity within your electronic systems with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a high amperage rating of 3 A, ensuring reliable power transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in demanding environments. With two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, it offers 110 positions for secure and efficient data transmission. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse settings. Perfect for a range of applications, from industrial machinery to consumer electronics, this connector is a vital component in achieving optimal connectivity.