345-110-558-288

Heilind Number:EDA345-110-558-288
Manufacturer:EDAC
Manufacturer Number:345-110-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-558-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 110 positions, it offers ample space for secure connections. The copper alloy contacts ensure reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches optimize efficiency. Suitable for right-angle mounting, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Trust in its quality to streamline your electronic projects.