345-110-558-502

Heilind Number:EDA345-110-558-502
Manufacturer:EDAC
Manufacturer Number:345-110-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-558-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation even in challenging environments. The connector boasts two rows of copper alloy contacts, offering a total of 110 positions for seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB connections. Its right angle mount orientation and operating temperature range of -40 to 105 °C make it versatile for a wide range of applications. Upgrade your devices with this essential connector for optimal performance.