345-110-558-512

Heilind Number:EDA345-110-558-512
Manufacturer:EDAC
Manufacturer Number:345-110-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-558-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Crafted with precision, it features 110 positions spread across two rows, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. Copper Alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Designed for efficiency, this connector offers a right-angle mount orientation, perfect for space-saving applications. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial and commercial use cases. Upgrade your PCB connections with this essential component.