345-110-558-588

Heilind Number:EDA345-110-558-588
Manufacturer:EDAC
Manufacturer Number:345-110-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-558-588

Detailed Description

Enhance your PCB connections with our premium Board to Board Card Edge Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for optimal performance. With a double-row configuration and a total of 110 positions, it offers ample connectivity for your applications. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Plus, its right-angle mount orientation adds versatility to your setup. Upgrade your connectivity solutions with this essential component.